Radial Leaded PPTCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$3.050 50+ HK$2.440 100+ HK$2.060 250+ HK$1.800 500+ HK$1.660 | Min: 10 / Mult: 10 | - | 240VAC | 80mA | 190mA | 15s | Round | 1.2A | 5.1mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C | |||||
Each | 10+ HK$3.070 50+ HK$2.470 100+ HK$2.070 250+ HK$1.820 500+ HK$1.670 | Min: 10 / Mult: 10 | - | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.1mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C | |||||
Each | 10+ HK$2.900 50+ HK$2.320 100+ HK$1.960 250+ HK$1.720 500+ HK$1.570 | Min: 10 / Mult: 10 | - | 240VAC | 50mA | 120mA | 15s | Round | 1A | 5.1mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C | |||||
Each | 1+ HK$4.520 10+ HK$4.460 50+ HK$3.360 100+ HK$3.150 200+ HK$3.090 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C | |||||
Each | 1+ HK$4.520 10+ HK$4.460 100+ HK$3.150 500+ HK$2.800 1000+ HK$2.660 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C |