Radial Leaded PPTCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$3.950 10+ HK$3.430 50+ HK$2.750 100+ HK$2.550 200+ HK$2.400 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RUEF Series | 30V | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ HK$4.450 50+ HK$3.570 100+ HK$2.990 250+ HK$2.630 500+ HK$2.410 | Min: 1 / Mult: 1 | - | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | 11.4mm | 3.8mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 5+ HK$4.110 50+ HK$3.100 250+ HK$2.430 500+ HK$2.420 1000+ HK$2.410 More Pricing... | Min: 5 / Mult: 5 | PolySwitch RUEF | 30V | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ HK$5.880 10+ HK$4.800 50+ HK$3.900 100+ HK$3.480 200+ HK$3.460 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 330mA | 740mA | 21s | Rectangular | 20A | 5.8mm | 11.4mm | 3.8mm | 16.5mm | -20°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ HK$6.470 10+ HK$5.410 25+ HK$4.770 50+ HK$4.430 | Min: 5 / Mult: 5 | - | 277V | 550mA | 1.25A | 26s | Rectangular | 5.5A | 5.1mm | 12.6mm | 4.1mm | 16.5mm | -20°C | 85°C | - | ||||
Each | 1+ HK$10.860 50+ HK$6.850 100+ HK$6.740 250+ HK$6.310 500+ HK$6.220 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 550mA | 1.25A | 26s | Rectangular | 5.5A | 5.1mm | 12.6mm | 4.1mm | 16.5mm | -20°C | 85°C | AEC-Q200 |