Radial Leaded PPTCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$7.410 10+ HK$5.660 50+ HK$4.700 100+ HK$4.330 200+ HK$3.970 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | |||||
Each | 1+ HK$10.800 10+ HK$8.300 100+ HK$6.630 500+ HK$5.690 1000+ HK$4.940 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 16R Series | 16VDC | 8A | 13.6A | 5s | Rectangular | 100A | - | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$7.020 100+ HK$5.150 500+ HK$4.330 1000+ HK$3.860 2000+ HK$3.810 More Pricing... | Min: 10 / Mult: 10 | MF-RM | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.1mm | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C | |||||
Each | 1+ HK$7.340 10+ HK$5.640 50+ HK$4.680 100+ HK$4.310 200+ HK$3.980 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 8A | 13.6A | 5s | Rectangular | 100A | 5.8mm | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$8.300 50+ HK$6.640 250+ HK$5.580 500+ HK$5.040 1000+ HK$4.690 More Pricing... | Min: 5 / Mult: 5 | PolySwitch LVR Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C |