0ZRR Series Radial Leaded PPTCs:
9 Products FoundFind a huge range of 0ZRR Series Radial Leaded PPTCs at e絡盟 Hong Kong. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, BK60 Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL FUSE | Each | 1+ HK$2.140 10+ HK$1.860 100+ HK$1.590 500+ HK$1.440 1000+ HK$1.380 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | 60VDC | 100mA | - | 4s | Round | 40A | - | - | - | - | - | - | ||||
BEL FUSE | Each | 1+ HK$2.550 10+ HK$2.310 100+ HK$1.760 500+ HK$1.480 1000+ HK$1.340 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 250mA | - | 2.5s | Round | - | - | 7.4mm | - | 12.7mm | -40°C | - | ||||
BEL FUSE | Each | 1+ HK$2.310 10+ HK$2.080 100+ HK$1.600 500+ HK$1.330 1000+ HK$1.310 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 200mA | 400mA | - | - | 40A | - | 7.4mm | - | - | - | 85°C | ||||
BEL FUSE | Each | 1+ HK$3.540 10+ HK$3.220 100+ HK$2.190 500+ HK$1.940 1000+ HK$1.750 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | - | 3.2A | - | Round | - | - | - | - | - | -40°C | 85°C | ||||
BEL FUSE | Each | 1+ HK$2.550 10+ HK$2.340 100+ HK$1.800 500+ HK$1.480 1000+ HK$1.300 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | 60VDC | - | - | - | - | 40A | - | - | - | 13.5mm | -40°C | - | ||||
BEL FUSE | Each | 1+ HK$2.550 10+ HK$2.340 100+ HK$1.800 500+ HK$1.490 1000+ HK$1.390 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 500mA | 1A | - | - | - | - | 7.9mm | - | - | -40°C | - | ||||
BEL FUSE | Each | 5+ HK$2.880 50+ HK$2.170 250+ HK$1.810 500+ HK$1.760 1500+ HK$1.660 More Pricing... | Min: 5 / Mult: 5 | 0ZRR Series | 60VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.7mm | 3.1mm | 15.8mm | -40°C | 85°C | ||||
BEL FUSE | Each | 1+ HK$2.390 10+ HK$2.150 100+ HK$1.650 500+ HK$1.370 1000+ HK$1.350 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 13mm | -40°C | 85°C | ||||
BEL FUSE | Each | 1+ HK$4.690 50+ HK$3.550 100+ HK$3.280 250+ HK$2.950 500+ HK$2.720 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 24.9mm | 3.1mm | 30mm | -40°C | 85°C |