MF-RHT Radial Leaded PPTCs:
22 Products FoundFind a huge range of MF-RHT Radial Leaded PPTCs at e絡盟 Hong Kong. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch LVR Series, PolySwitch RUEF Series & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ HK$8.810 50+ HK$6.700 250+ HK$6.250 500+ HK$5.820 1500+ HK$5.400 More Pricing... | Total:HK$44.05 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$9.690 50+ HK$8.060 250+ HK$7.130 500+ HK$6.840 1500+ HK$6.500 More Pricing... | Total:HK$48.45 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$4.960 50+ HK$4.080 250+ HK$3.190 | Total:HK$24.80 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 4A | 7.5A | 5s | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$4.970 50+ HK$3.780 250+ HK$3.670 500+ HK$3.550 1500+ HK$3.440 More Pricing... | Total:HK$24.85 Min: 5 / Mult: 5 | MF-RHT | 32VDC | 2A | 3.8A | 3s | Round | 50A | 5.1mm | 3mm | - | 14mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.740 50+ HK$4.090 250+ HK$3.830 500+ HK$3.570 1500+ HK$3.310 More Pricing... | Total:HK$28.70 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 700mA | 1.4A | 4s | Rectangular | 40A | 5.1mm | - | 6.86mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.760 50+ HK$5.110 250+ HK$4.270 500+ HK$3.950 1500+ HK$3.630 More Pricing... | Total:HK$33.80 Min: 5 / Mult: 5 | MF-RHT | 30VDC | 1A | 1.8A | 5.2s | Rectangular | 40A | 5.1mm | - | 9.7mm | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.080 50+ HK$4.340 250+ HK$3.050 500+ HK$3.040 1500+ HK$3.020 More Pricing... | Total:HK$30.40 Min: 5 / Mult: 5 | MF-RHT | 30VDC | 500mA | 920mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.950 50+ HK$4.850 250+ HK$4.250 500+ HK$4.100 1500+ HK$3.920 More Pricing... | Total:HK$29.75 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$7.530 50+ HK$5.620 250+ HK$4.660 500+ HK$4.300 1500+ HK$3.780 More Pricing... | Total:HK$37.65 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 5A | 9A | 9s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.290 50+ HK$4.310 250+ HK$3.790 500+ HK$3.650 1500+ HK$3.480 More Pricing... | Total:HK$26.45 Min: 5 / Mult: 5 | MF-RHT | 30VDC | 500mA | 920mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.570 50+ HK$4.200 250+ HK$3.250 500+ HK$3.230 1500+ HK$3.210 More Pricing... | Total:HK$27.85 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$3.830 100+ HK$3.060 | Total:HK$19.15 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$7.550 50+ HK$6.200 250+ HK$5.510 500+ HK$5.310 1500+ HK$5.060 More Pricing... | Total:HK$37.75 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16mm | 3mm | 22.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.930 50+ HK$5.430 250+ HK$4.610 500+ HK$4.410 1500+ HK$3.850 More Pricing... | Total:HK$34.65 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.730 50+ HK$4.670 250+ HK$4.100 500+ HK$3.950 1500+ HK$3.770 More Pricing... | Total:HK$28.65 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.660 50+ HK$4.610 250+ HK$4.050 500+ HK$3.900 1500+ HK$3.720 More Pricing... | Total:HK$28.30 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 5.5A | 10A | 6s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.510 50+ HK$5.700 250+ HK$4.720 500+ HK$4.720 | Total:HK$32.55 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 9A | 16.5A | 10s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 25.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.120 50+ HK$4.990 250+ HK$4.380 500+ HK$4.220 1500+ HK$4.030 More Pricing... | Total:HK$30.60 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 6A | 10.8A | 5s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 21mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$5.570 50+ HK$4.720 250+ HK$3.920 500+ HK$3.610 1000+ HK$3.330 More Pricing... | Total:HK$27.85 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$11.850 50+ HK$9.650 250+ HK$8.470 500+ HK$8.170 1500+ HK$7.790 More Pricing... | Total:HK$59.25 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$7.450 50+ HK$5.680 250+ HK$4.720 500+ HK$4.350 1500+ HK$3.810 More Pricing... | Total:HK$37.25 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.800 50+ HK$5.540 250+ HK$4.860 500+ HK$4.690 1500+ HK$4.470 More Pricing... | Total:HK$34.00 Min: 5 / Mult: 5 | MF-RHT | 16VDC | 7A | 13A | 7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 21.9mm | -40°C | 125°C | AEC-Q200 | |||||