MP FHE Radial Leaded PPTCs:
7 Products FoundFind a huge range of MP FHE Radial Leaded PPTCs at e絡盟 Hong Kong. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch LVR Series, PolySwitch RUEF Series & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ HK$4.370 10+ HK$3.450 25+ HK$3.070 50+ HK$2.610 | Total:HK$21.85 Min: 5 / Mult: 5 | MP FHE | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | |||||
Each | 1+ HK$6.930 10+ HK$5.330 50+ HK$4.620 100+ HK$4.390 200+ HK$4.160 More Pricing... | Total:HK$6.93 Min: 1 / Mult: 1 | MP FHE | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | |||||
Each | 1+ HK$10.620 50+ HK$8.130 100+ HK$7.540 250+ HK$6.620 500+ HK$6.010 More Pricing... | Total:HK$10.62 Min: 1 / Mult: 1 | MP FHE | 32VDC | 7.5A | 15A | 13s | Rectangular | 100A | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | |||||
MULTICOMP PRO | Each | 1+ HK$7.050 10+ HK$5.950 50+ HK$5.170 100+ HK$4.650 200+ HK$4.440 More Pricing... | Total:HK$7.05 Min: 1 / Mult: 1 | MP FHE | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | ||||
MULTICOMP PRO | Each | 1+ HK$10.830 10+ HK$9.210 25+ HK$7.950 50+ HK$7.550 100+ HK$7.150 More Pricing... | Total:HK$10.83 Min: 1 / Mult: 1 | MP FHE | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.1mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | ||||
Each | 5+ HK$5.860 10+ HK$4.640 25+ HK$4.120 50+ HK$3.830 | Total:HK$29.30 Min: 5 / Mult: 5 | MP FHE | 32VDC | 2A | 4A | 5.5s | Rectangular | 100A | 5.1mm | - | 9.5mm | 3mm | 13.5mm | -40°C | 125°C | |||||
Each | 5+ HK$3.720 10+ HK$2.940 25+ HK$2.610 50+ HK$2.420 | Total:HK$18.60 Min: 5 / Mult: 5 | MP FHE | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | |||||