Radial Leaded PPTCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ HK$2.110 50+ HK$2.080 250+ HK$2.050 500+ HK$2.010 1500+ HK$1.980 More Pricing... | Min: 5 / Mult: 5 | MF-R | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | |||||
Each | 1+ HK$5.100 10+ HK$4.510 25+ HK$4.200 50+ HK$3.880 100+ HK$3.470 More Pricing... | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | - | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | |||||
Each | 5+ HK$3.230 50+ HK$2.440 250+ HK$2.030 500+ HK$1.870 1500+ HK$1.860 More Pricing... | Min: 5 / Mult: 5 | PolySwitch RXEF | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.8mm | 8mm | - | 3mm | 8.3mm | -40°C | 85°C | |||||
Each | 1+ HK$5.590 10+ HK$5.120 25+ HK$4.690 50+ HK$4.250 100+ HK$3.820 More Pricing... | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | - | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | |||||
BEL FUSE | Each | 1+ HK$2.550 10+ HK$2.330 100+ HK$1.790 500+ HK$1.490 1000+ HK$1.440 More Pricing... | Min: 1 / Mult: 1 | - | 60VDC | 50mA | 100mA | 5s | - | 40A | - | 7.4mm | - | - | 12.7mm | - | 85°C |