Print Page
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$487.560 |
| 5+ | HK$446.740 |
| 10+ | HK$405.920 |
| 25+ | HK$325.890 |
| 50+ | HK$298.250 |
| 100+ | HK$294.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$487.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 450-3704-01-06-00 is a 1-pole Uninsulated Solder Mount Socket for 0.040-inch (1.02mm) diameter pins. It is made of electro-tin plated copper body with gold-plated over nickel beryllium copper heat-treated spring.
- 0.076" (1.93mm) Mounting hole diameter
Applications
Industrial
Technical Specifications
Insulation
-
Terminal Plating
Gold
Length - Below Flange
4.78mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
5.24mm
Product Range
450
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06