Print Page
2,214 In Stock
Need more?
2214 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$8.830 |
| 10+ | HK$7.520 |
| 100+ | HK$6.400 |
| 500+ | HK$5.710 |
| 1000+ | HK$5.390 |
| 2500+ | HK$5.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MEM2067-02-180-00-A is a 8-position micro-SD hinged Memory Card Connector with gold-plated flash copper alloy contacts. The MEM2067 series connector is made with 50µinch nickel all over underplating, stainless steel metallic shell and SMT hold down.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
MEM2067
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061