Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986172-1 .
Order Code2311166
Product RangeCPC Series 45 Ethernet
Your Part Number
39 In Stock
Need more?
39 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,836.210 |
| 5+ | HK$1,698.620 |
| 10+ | HK$1,561.020 |
| 25+ | HK$1,463.410 |
| 50+ | HK$1,393.680 |
| 100+ | HK$1,365.810 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,836.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986172-1 .
Order Code2311166
Product RangeCPC Series 45 Ethernet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeCPC Series 45 Ethernet
Convert From GenderReceptacle
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
Product Overview
The 1986172-1 is a 8-position RJ-45 shielded pass-through Receptacle Kit with UL94V-0 UV-resistant housing. The circular plastic connector (CPC) performance interface that is widely accepted in many markets has been expanded to handle Ethernet communications through category 5e requirements.
- Sealing performance per IP67
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
CPC Series 45 Ethernet
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Alternatives for 1986172-1 .
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298