Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 1 50 Z
Order Code9728937
Product RangeBLY 1
Technical Datasheet
1,104 In Stock
Need more?
1104 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$81.610 | 
| 10+ | HK$75.600 | 
| 100+ | HK$73.130 | 
| 250+ | HK$72.720 | 
| 500+ | HK$69.070 | 
| 1000+ | HK$67.220 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$81.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 1 50 Z
Order Code9728937
Product RangeBLY 1
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product RangeBLY 1
Contact Material-
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The BLY1.50Z is a straight high-precision Female Header with soldering connection and Ni + 4μm Sn contact surface of the shell.
- Standing Direction
- ≤10mΩ Transition Resistance
- ≤0.7pF Capacity between Two Adjacent Contacts
- Thermoplastic Polyester, GF Insulator
- 2.5A Current
- 100VDC Nominal Voltage
- 500V Test Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
50Contacts
Product Range
BLY 1
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024