Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Connectors
                                                                                                    3. Photovoltaic / Solar Connectors
                                                                                                    Print Page

                                                                                                    32.0017P0001

                                                                                                    Photovoltaic / Solar Connector, Male Cable Coupler, Cable Mount, IP65, IP68, 10 AWG, 30 A

                                                                                                    STAUBLI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STAUBLI 32.0017P0001
                                                                                                    STAUBLI 32.0017P0001
                                                                                                    STAUBLI 32.0017P0001
                                                                                                    STAUBLI 32.0017P0001
                                                                                                    ManufacturerSTAUBLI
                                                                                                    Manufacturer Part No32.0017P0001
                                                                                                    Order Code1821353
                                                                                                    Product RangeMC4
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    STAUBLI
                                                                                                    ManufacturerSTAUBLI
                                                                                                    Manufacturer Part No32.0017P0001
                                                                                                    Order Code1821353
                                                                                                    Product RangeMC4
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Photovoltaic / Solar Connector TypeMale Cable Coupler
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Keying-
                                                                                                    Connector MountingCable Mount
                                                                                                    IP RatingIP65, IP68
                                                                                                    Wire Size AWG Max10AWG
                                                                                                    Current Rating30A
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Voltage Rating1kV
                                                                                                    Product RangeMC4
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 32.0017P0001 is a Male Cable Connector, suitable for 10/12AWG cable, it will fit on 5.5 to 9mm cable gland.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Photovoltaic / Solar Connector Type

                                                                                                    Male Cable Coupler

                                                                                                    Keying

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP65, IP68

                                                                                                    Current Rating

                                                                                                    30A

                                                                                                    Voltage Rating

                                                                                                    1kV

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Wire Size AWG Max

                                                                                                    10AWG

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Product Range

                                                                                                    MC4

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    France
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.06
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.