Wire-to-Wire Pin Headers:

2 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3394011

RoHS

Each
1+
HK$81.470
10+
HK$78.180
25+
HK$72.260
50+
HK$71.600
72+
HK$61.900
More Pricing...
Min: 1 / Mult: 1
Wire-to-Wire
10.4mm
1Rows
2Contacts
Through Hole
HVA 280 Series
Shrouded
-
PCB Header
-
4468704

RoHS

Each
1+
HK$23.760
10+
HK$21.870
50+
HK$18.500
250+
HK$16.610
500+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
Wire-to-Wire
1.27mm
2Rows
14Contacts
Surface Mount Right Angle
MicroSpaceXS 10155480 Series
Shrouded
Phosphor Bronze Alloy
PCB Header
PCB Header
1-2 of 2 items
of 1 page(s)