Pin Headers:

7 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Pitch Spacing
Gender
No. of Positions
For Use With
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4145830

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$21.130
10+
HK$17.920
25+
HK$16.030
112+
HK$14.720
224+
HK$14.680
Min: 1 / Mult: 1
2.54mm
Receptacle
5Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145831

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$22.940
10+
HK$19.400
25+
HK$18.090
98+
HK$15.380
294+
HK$14.640
More Pricing...
Min: 1 / Mult: 1
2.54mm
Receptacle
6Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145832

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$26.310
10+
HK$22.450
25+
HK$21.050
50+
HK$19.490
77+
HK$16.460
Min: 1 / Mult: 1
2.54mm
Receptacle
8Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145836

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$19.900
10+
HK$16.940
25+
HK$15.870
50+
HK$15.130
100+
HK$13.810
More Pricing...
Min: 1 / Mult: 1
2.54mm
Receptacle
4Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145844

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$31.650
10+
HK$26.970
25+
HK$25.240
50+
HK$23.270
80+
HK$22.120
More Pricing...
Min: 1 / Mult: 1
2.54mm
Receptacle
10Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145829

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$17.920
10+
HK$14.970
25+
HK$13.520
Min: 1 / Mult: 1
2.54mm
Receptacle
3Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
4145828

RoHS

ERNI - TE CONNECTIVITY
Each
1+
HK$17.350
10+
HK$14.720
25+
HK$13.160
50+
HK$12.900
Min: 1 / Mult: 1
2.54mm
Receptacle
2Ways
ERNI MaxiBridge Series Female Crimp Contacts
MaxiBridge Series
1-7 of 7 items
of 1 page(s)