Pin Headers:

75 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1125358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$10.460
100+
HK$8.210
500+
HK$7.270
1000+
HK$6.410
2000+
HK$6.370
More Pricing...
Min: 10 / Mult: 10
Signal
1.25mm
1Rows
15Contacts
Surface Mount
PicoBlade 53398
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
1830774

RoHS

Each
10+
HK$3.650
100+
HK$2.790
600+
HK$2.530
1000+
HK$2.430
4000+
HK$2.100
More Pricing...
Min: 10 / Mult: 10
Wire-to-Board
2mm
1Rows
15Contacts
Through Hole Right Angle
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
1830838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.140
10+
HK$8.620
100+
HK$7.330
500+
HK$6.540
Min: 1 / Mult: 1
Wire-to-Board
1mm
1Rows
15Contacts
Surface Mount
SH
Shrouded
Copper
Tin Plated Contacts
PCB Header
3692277

RoHS

Each
1+
HK$19.490
50+
HK$16.860
100+
HK$14.800
500+
HK$14.390
1000+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2.54mm
1Rows
15Contacts
Through Hole Right Angle
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1687468

RoHS

Each
10+
HK$10.490
50+
HK$9.180
100+
HK$7.600
250+
HK$6.820
500+
HK$6.290
More Pricing...
Min: 10 / Mult: 10
-
6.35mm
3Rows
15Contacts
Through Hole
-
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
1578184

RoHS

Each
1+
HK$3.000
30+
HK$2.630
70+
HK$2.180
200+
HK$1.950
600+
HK$1.800
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
1.25mm
1Rows
15Contacts
Through Hole Right Angle
-
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
1578199

RoHS

Each
1+
HK$6.010
250+
HK$5.050
500+
HK$4.420
1000+
HK$3.870
5000+
HK$3.540
Min: 1 / Mult: 1
Wire-to-Board
1.25mm
1Rows
15Contacts
Surface Mount Straight
MC34
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
3911625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.890
100+
HK$6.710
500+
HK$5.980
1000+
HK$5.170
Min: 10 / Mult: 10
Signal, Wire-to-Board
2.54mm
1Rows
15Contacts
Surface Mount Right Angle
Pico-SPOX 87438 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
3048878

RoHS

Each
10+
HK$23.920
100+
HK$21.720
500+
HK$19.310
Min: 10 / Mult: 10
Power
6.35mm
3Rows
15Contacts
Through Hole Straight
MLX 42002
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
3865311

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$5.080
Min: 1000 / Mult: 1000
Signal, Wire-to-Board
2.54mm
1Rows
15Contacts
Surface Mount Right Angle
Pico-SPOX 87438 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
4284541

RoHS

Each
1+
HK$14.700
10+
HK$12.790
Min: 1 / Mult: 1
Signal, Wire-to-Board
2.5mm
1Rows
15Contacts
Through Hole Right Angle
Mini-Lock 53426 Series
Shrouded
Phosphor Bronze
Matte Tin Plated Contacts
PCB Header
4171331

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
650+
HK$5.920
1300+
HK$5.920
Min: 650 / Mult: 650
Wire-to-Board
1.2mm
1Rows
15Contacts
Surface Mount Straight
Micro CT Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
1125365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.840
100+
HK$7.510
500+
HK$6.710
1000+
HK$6.170
2000+
HK$5.870
More Pricing...
Min: 10 / Mult: 10
Wire-to-Board
1.25mm
1Rows
15Contacts
Surface Mount
PicoBlade 53261
Shrouded
Brass
Tin Plated Contacts
PCB Header
285377

RoHS

Each
1+
HK$12.500
10+
HK$11.920
25+
HK$11.760
50+
HK$10.940
78+
HK$9.030
Min: 1 / Mult: 1
Wire-to-Board
6.35mm
5Rows
15Contacts
Through Hole Straight
Universal MATE-N-LOK
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
9732721

RoHS

Each
10+
HK$11.330
100+
HK$8.880
500+
HK$7.960
1000+
HK$7.120
2000+
HK$6.950
More Pricing...
Min: 10 / Mult: 10
Signal, Wire-to-Board
2.54mm
1Rows
15Contacts
Through Hole Straight
KK 254 6410
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
1863505

RoHS

Each
1+
HK$6.890
10+
HK$6.720
Min: 1 / Mult: 1
Wire-to-Board
2.54mm
1Rows
15Contacts
Through Hole Straight
MTA-100
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
3287556

RoHS

Each
1+
HK$1.880
50+
HK$1.470
Min: 1 / Mult: 1
Wire-to-Board
2mm
1Rows
15Contacts
Through Hole Right Angle
MP W2B 2MM
-
Brass
Tin Plated Contacts
-
3049544

RoHS

Each
10+
HK$3.450
100+
HK$3.020
500+
HK$2.910
1000+
HK$2.900
Min: 10 / Mult: 10
Board-to-Board
2.54mm
1Rows
15Contacts
Through Hole Straight
KK 254 42375
Unshrouded
Brass
Tin Plated Contacts
Pin Header
9732705

RoHS

Each
10+
HK$8.260
100+
HK$6.520
500+
HK$6.400
Min: 10 / Mult: 10
Wire-to-Board
2.54mm
1Rows
15Contacts
Through Hole Straight
KK 254 4030
Unshrouded
Brass
Tin Plated Contacts
Pin Header
9732942

RoHS

Each
10+
HK$6.680
100+
HK$5.370
500+
HK$5.250
1000+
HK$5.190
Min: 10 / Mult: 10
Wire-to-Board
1.25mm
1Rows
15Contacts
Through Hole Right Angle
PicoBlade 53048
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
1866558

RoHS

Each
1+
HK$44.920
125+
HK$40.430
375+
HK$35.920
1000+
HK$31.440
2000+
HK$29.230
Min: 1 / Mult: 1
Wire-to-Board
5.08mm
1Rows
15Contacts
Through Hole
SL 5.08
Shrouded
-
Tin Plated Contacts
PCB Header
3287540

RoHS

Each
1+
HK$1.620
50+
HK$1.260
100+
HK$1.090
200+
HK$0.960
Min: 1 / Mult: 1
Wire-to-Board
2mm
1Rows
15Contacts
Through Hole
MP W2B 2MM
-
Brass
Tin Plated Contacts
-
2500015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
10+
HK$14.490
100+
HK$12.320
Min: 1 / Mult: 1
Automotive, Signal, Wire-to-Board
2mm
1Rows
15Contacts
Surface Mount Right Angle
DuraClik 502352
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
2778781

RoHS

Each
1+
HK$26.870
10+
HK$22.810
200+
HK$20.100
Min: 1 / Mult: 1
Wire-to-Board
4.14mm
3Rows
15Contacts
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
9688730

RoHS

Each
1+
HK$20.310
10+
HK$18.990
100+
HK$17.020
500+
HK$13.240
1000+
HK$13.040
Min: 1 / Mult: 1
Wire-to-Board
2.54mm
1Rows
15Contacts
Through Hole Straight
AMPMODU MOD II
Shrouded
Brass
Gold Plated Contacts
PCB Header
1-25 of 75 items
of 3 page(s)