Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-06G
Order Code1593440
Product Range2213S Series
Your Part Number
Technical Datasheet
122,112 In Stock
Need more?
800 Delivery in 1-2 Business Days(SG stock)
121312 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$0.570 |
| 50+ | HK$0.434 |
| 100+ | HK$0.381 |
| 200+ | HK$0.353 |
Price for:Each
Minimum: 1
Multiple: 1
HK$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-06G
Order Code1593440
Product Range2213S Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product Range2213S Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2213S-06G is a pin header from the 2213S Series, designed for board-to-board connections. It features 6 contacts arranged in 2 rows with a 2.54mm pitch. The through-hole, straight mounting configuration ensures secure attachment to PCBs, making it suitable for reliable and stable connections in various electronic assemblies.
- 2.54mm pitch, dual row, straight PCB through hole header
- Rated current is 3A and rated voltage is 600V
- Black high temperature plastic insulator
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
2213S Series
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2213S-06G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002