Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45586-0005
Order Code3292208
Product RangeMini-Fit Jr. 45586
Your Part Number
Technical Datasheet
533 In Stock
5,440 more incoming. You can reserve stock now
521 Delivery in 1-2 Business Days(SG stock)
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$38.290 |
| 10+ | HK$32.530 |
| 100+ | HK$27.650 |
| 250+ | HK$25.910 |
| 500+ | HK$25.030 |
| 1000+ | HK$24.150 |
Price for:Each
Minimum: 1
Multiple: 1
HK$38.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45586-0005
Order Code3292208
Product RangeMini-Fit Jr. 45586
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 45586
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
45586-0005 is a 45586 series, dual-row, Mini-Fit Jr. header.
- Third-generation polarization type for PCIe applications
- 0.76µm select gold (Au) plating
- CSA LR19980, UL E29179 agency
- 9A maximum current per contact
- 600V AC (RMS)/DC maximum voltage
- 8 circuits (loaded), 30 durability (mating cycles max)
- Black resin colour, nylon resin material
- Right-angle orientation, through-hole termination interface style
- 4.2mm mating/termination interface pitch
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
8Contacts
Product Range
Mini-Fit Jr. 45586
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443