Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0001
Order Code2080479
Product Range2561
Technical Datasheet
IEC Connector TypeIEC C6 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range2561
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2561 series Panel mount C6 IEC Appliance Inlet with solder, PCB or quick-connect terminals. It is made of PA6 housing.
- Screw-on mounting
- Front or rear side
- 1 Function
- Suitable for appliances with protection class I according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
- Contact pins are turned from solid material
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C6 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (23-Jan-2024)
Current Rating
2.5A
Contact Termination Type
Quick Connect
Product Range
2561
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007