Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393366-1
Order Code2310242
Product RangeGET 0.64
Your Part Number
29,521 In Stock
21,000 more incoming. You can reserve stock now
29521 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | HK$0.762 |
| 500+ | HK$0.681 |
| 1000+ | HK$0.648 |
| 2500+ | HK$0.607 |
| 5000+ | HK$0.595 |
| 10000+ | HK$0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
HK$76.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393366-1
Order Code2310242
Product RangeGET 0.64
Technical Datasheet
Product RangeGET 0.64
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393366-1 is a socket rectangular Power Contact made of copper with tin (Sn) plated finish. It accepts 20 to 18AWG wire size. The F-crimp contact is suitable for GET 0.64 series connectors.
- 180° Receptacle style
- 11A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
GET 0.64
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327