Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1648128
Order Code2472598
Product RangeHeavycon
Also Known As1648128, HC-B 6-I-UT-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$113.470 |
| 10+ | HK$102.400 |
| 25+ | HK$100.360 |
| 100+ | HK$98.310 |
| 250+ | HK$96.260 |
Price for:Each
Minimum: 1
Multiple: 1
HK$113.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1648128
Order Code2472598
Product RangeHeavycon
Also Known As1648128, HC-B 6-I-UT-F
Technical Datasheet
Product RangeHeavycon
No. of Contacts6Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Product Overview
The HC-B 6-I-UT-F is a 6-position 2-row heavy duty connector Female Insert with copper alloy contact. It supports screw connection.
- ≥500 Insertion/withdrawal cycles
Applications
Industrial
Technical Specifications
Product Range
Heavycon
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
Lead (04-Feb-2026)
No. of Contacts
6Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058