Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RD53-03
Order Code2455118
Product RangeRadiCal R3G220 Series
Your Part Number
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3,310.530 |
| 5+ | HK$3,250.610 |
| 10+ | HK$3,190.680 |
| 25+ | HK$3,173.210 |
| 50+ | HK$3,109.750 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,310.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RD53-03
Order Code2455118
Product RangeRadiCal R3G220 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth92mm
Air Flow - CFM747.5CFM
Air Flow - m3/min13.42m³/min
Noise Rating70dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating168W
Product RangeRadiCal R3G220 Series
IP RatingIP54
SVHCLead (14-Jun-2023)
Product Overview
R3G220-RD53-03 is a RadiCal R3G220 series, backward curved, EC centrifugal fan with 7-blade impeller, single phase motor.
- Clockwise direction of rotation and 3230RPM speed (nominal data at operating point with max load)
- Voltage range from 200 to 240VAC (230VAC nominal voltage)
- 50/60Hz frequency and 747.5CFM air flow
- Ball bearing type
- 168W power rating
- Motor current limit, soft start, locked-rotor protection, OTP electronic/motor
- Can be mounted on any position
- Ingress protection of IP54
- PA fiberglass reinforced composite impeller
- Temperature range from -25 to 45°C
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
92mm
Air Flow - m3/min
13.42m³/min
Bearing Type
Ball Bearing
Power Rating
168W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
747.5CFM
Noise Rating
70dBA
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G220 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for R3G220-RD53-03
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4