Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    RL90-18/56

                                                                                                    Fan Blower, RL90 Series, IP54, Flatpak, 230 VAC, AC, 121 mm, 37 mm, 23.5 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST RL90-18/56
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRL90-18/56
                                                                                                    Order Code1781421
                                                                                                    Product RangeRL90
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    36 more incoming. You can reserve stock now

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$690.240
                                                                                                    5+HK$624.810
                                                                                                    10+HK$559.380
                                                                                                    25+HK$512.200
                                                                                                    50+HK$511.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$690.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRL90-18/56
                                                                                                    Order Code1781421
                                                                                                    Product RangeRL90
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeFlatpak
                                                                                                    Supply Voltage230VAC
                                                                                                    Voltage TypeAC
                                                                                                    Fan Frame Size121mm
                                                                                                    External Depth37mm
                                                                                                    Air Flow - CFM23.5CFM
                                                                                                    Air Flow - m3/min0.67m³/min
                                                                                                    Noise Rating56dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating20W
                                                                                                    Product RangeRL90
                                                                                                    IP RatingIP54

                                                                                                    Product Overview

                                                                                                    The RL90-18/56 is a 230VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 22AWG leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                                                                                                    • 2450RPM Speed rating
                                                                                                    • 20W Rated power
                                                                                                    • -30 to 70°C Maximum ambient temperature range
                                                                                                    • Protected from overload using impedance protection

                                                                                                    Applications

                                                                                                    Heating and Ventilation, RAC

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Flatpak

                                                                                                    Voltage Type

                                                                                                    AC

                                                                                                    External Depth

                                                                                                    37mm

                                                                                                    Air Flow - m3/min

                                                                                                    0.67m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    20W

                                                                                                    IP Rating

                                                                                                    IP54

                                                                                                    Supply Voltage

                                                                                                    230VAC

                                                                                                    Fan Frame Size

                                                                                                    121mm

                                                                                                    Air Flow - CFM

                                                                                                    23.5CFM

                                                                                                    Noise Rating

                                                                                                    56dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    RL90

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RL90-18/56

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84145935
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.68
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.