Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      D600T DC Axial Fans:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Supply Voltage VDC
                      Fan Frame Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Air Flow - CFM
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      Air Flow - m3/min
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      D601T-024KA-3
                      MICRONEL D601T-024KA-3
                      1175745

                      Data Sheet

                      RoHS

                      MICRONEL
                      1. DC Axial Fan
                      2. 24 V
                      3. Circular
                      4. 60 mm
                      5. 60 mm
                      6. Ball Bearing
                      7. 40.4 CFM
                      Each
                      1+
                      HK$1,616.550
                      Min: 1 / Mult: 1
                      24V
                      Circular
                      60mm
                      60mm
                      Ball Bearing
                      40.4CFM
                      56dBA
                      5.54W
                      10200rpm
                      3 Lead Wires, Tachometer
                      231mA
                      1.143m³/min
                      D600T
                      D601T-012KA-3
                      MICRONEL D601T-012KA-3
                      1175744

                      Data Sheet

                      RoHS

                      MICRONEL
                      1. DC Axial Fan
                      2. 12 V
                      3. Circular
                      4. 60 mm
                      5. 60 mm
                      6. Ball Bearing
                      7. 42.1 CFM
                      Each
                      1+
                      HK$1,616.550
                      Min: 1 / Mult: 1
                      12V
                      Circular
                      60mm
                      60mm
                      Ball Bearing
                      42.1CFM
                      57dBA
                      6.68W
                      10650rpm
                      3 Lead Wires, Tachometer
                      557mA
                      1.192m³/min
                      D600T
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.