DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$361.700 5+ HK$326.480 10+ HK$319.960 25+ HK$313.430 50+ HK$306.900 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 56CFM | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | - | IP54, IP68 | 1.58m³/min | S-Panther 8300 N | |||||
Each | 1+ HK$330.780 5+ HK$304.030 10+ HK$277.270 25+ HK$257.280 50+ HK$246.080 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 32mm | Ball Bearing | 55.9CFM | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | - | IP20 | 1.58m³/min | 4300 | |||||
Each | 1+ HK$430.930 5+ HK$427.160 10+ HK$419.730 25+ HK$401.500 50+ HK$393.470 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 56CFM | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | - | IP54, IP68 | 1.58m³/min | S-Panther 8300 N | |||||
Each | 1+ HK$271.280 5+ HK$258.220 12+ HK$255.280 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 55.9CFM | 43.1dBA | 2.76W | 4500rpm | 2 Lead Wires | 230mA | IP68 | 1.58m³/min | - | |||||
Each | 1+ HK$170.840 5+ HK$155.460 10+ HK$140.070 20+ HK$130.060 50+ HK$120.050 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56dBA | 10.3W | 8000rpm | 2 Lead Wires | 430mA | - | 1.58m³/min | PMD | |||||
Each | 1+ HK$115.490 5+ HK$108.050 10+ HK$99.800 20+ HK$95.470 50+ HK$91.150 | Min: 1 / Mult: 1 | 48V | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56dBA | 11.5W | 8000rpm | 2 Lead Wires | 240mA | - | 1.58m³/min | PMD | |||||
Each | 1+ HK$111.100 5+ HK$103.960 10+ HK$96.210 20+ HK$92.070 50+ HK$87.530 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56dBA | 10.6W | 8000rpm | 2 Lead Wires | 880mA | - | 1.58m³/min | PMD | |||||
Each | 1+ HK$92.930 5+ HK$87.140 10+ HK$80.650 20+ HK$77.160 50+ HK$73.330 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 32mm | Ball Bearing | 55.3CFM | 43.8dBA | 5.28W | 4200rpm | 2 Lead Wires | 140mA | - | 1.58m³/min | AD8032 Series |