DC Axial Fans:
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$361.700 5+ HK$326.480 10+ HK$319.960 25+ HK$313.430 50+ HK$306.900 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 56CFM | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | - | IP54, IP68 | 1.58m³/min | - | S-Panther 8300 N | |||||
Each | 1+ HK$170.060 3+ HK$161.530 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 38mm | Ball Bearing | 116CFM | 44dBA | 5.8W | 2600rpm | 2 Lead Wires | 480mA | - | 3.284m³/min | - | - | |||||
Each | 1+ HK$430.930 5+ HK$427.160 10+ HK$419.730 25+ HK$401.500 50+ HK$393.470 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 56CFM | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | - | IP54, IP68 | 1.58m³/min | - | S-Panther 8300 N | |||||
Each | 1+ HK$113.990 5+ HK$109.780 10+ HK$105.570 20+ HK$101.360 50+ HK$97.150 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 25mm | Sleeve Bearing | 85CFM | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | - | - | OD1225 Series | |||||
Each | 1+ HK$271.260 5+ HK$256.590 10+ HK$241.920 20+ HK$240.920 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 120CFM | 43dBA | 5.8W | 3600rpm | 4 Lead Wires, Pulse Sensor | 240mA | - | 3.4m³/min | 100Pa | San Ace 120 9RA Series |