Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$76.270 |
| 5+ | HK$72.280 |
Product Information
Product Overview
MP001243 axial fan is ideal companions for your Raspberry Pi Power HAT case, engineered for exceptional performance and cooling efficiency. Designed with a vapo bearing system, this fan operates at a 5V DC-rated voltage, ensuring reliable and consistent performance. With an impressive speed of 9100RPM, it provides robust airflow, delivering 4.9CFM to effectively dissipate heat and maintain optimal operating temperatures for your Raspberry Pi. Also, the fan offers an automatic restart feature, enhancing the safety and longevity of your system. Upgrade your Raspberry Pi Power HAT Case with the Axial Fan and experience superior cooling and protection, ensuring the seamless and reliable operation of your Raspberry Pi setup.
- Single phase, 4-poles brushless DC motor
- Vapo bearing system
- Counter-clockwise viewed from front of fan blade
- Rated speed of 9100 RPM
- 5VDC rated voltage and 124mA rated current
- Air flow rate of 4.9CFM
- Counter-clockwise direction of rotation viewed from front of fan blade
- UL Class A insulation class
- Silent operation with low noise level of 23.6dB
- Wide operating temperature range from -10°C to +70°C
Applications
Cooling, Temperature, Embedded Design & Development, Hobby & Education
Contents
x1 Fan blower, 30mm × 6.5mm.
Notes
Thermoplastic PBT, UL94V-0 certified material.
Technical Specifications
Axial Fan
Raspberry Pi 4 Power Hat Case
30mm
Vapo Bearing
23.6dB
9100rpm
112mA
0.14m³/min
No SVHC (27-Jun-2024)
5V
Rectangular with Rounded Ends
6.5mm
4.9CFM
620mW
2 Lead Wires with Connector
-
Multicomp Pro Axial Fan Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate