DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$256.580 5+ HK$244.290 10+ HK$232.000 25+ HK$212.470 50+ HK$200.570 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 19.4CFM | 17dBA | 700mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ HK$227.230 5+ HK$222.960 10+ HK$189.500 25+ HK$173.650 50+ HK$162.250 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 700mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ HK$208.780 5+ HK$193.190 10+ HK$177.590 25+ HK$162.840 50+ HK$152.110 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 500mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ HK$272.330 5+ HK$271.910 10+ HK$243.670 25+ HK$223.140 50+ HK$211.520 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 700mW | 1500rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ HK$145.020 5+ HK$141.880 10+ HK$138.730 20+ HK$135.580 50+ HK$132.430 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 25mm | Ball Bearing | 48.1CFM | 17dBA | 960mW | 1500rpm | 3 Lead Wires | 80mA | - | 1.36m³/min | San Ace 120 | |||||
Each | 1+ HK$246.430 5+ HK$241.240 10+ HK$233.990 25+ HK$228.280 50+ HK$223.360 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | - | 1500rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ HK$1,139.630 | Min: 1 / Mult: 1 | 24V | Circular | 254mm | 89mm | Ball Bearing | 550CFM | 39dBA | 16.7W | 1500rpm | 2 Lead Wires | 970mA | - | - | OD254AP Series |