MPET Peltier Elements - Thermoelectric Modules:
5 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$385.420 3+ HK$358.500 10+ HK$335.160 25+ HK$321.150 | Min: 1 / Mult: 1 | 1 Stage | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$189.570 3+ HK$162.100 5+ HK$147.120 10+ HK$133.110 15+ HK$127.030 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$285.220 3+ HK$243.850 5+ HK$221.380 10+ HK$200.320 15+ HK$191.190 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$246.570 3+ HK$210.850 5+ HK$191.420 10+ HK$173.180 15+ HK$165.350 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$237.340 3+ HK$203.030 5+ HK$184.240 10+ HK$166.770 15+ HK$159.170 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped |