144 Product Results Found for "power"
Find a huge range of Peltier Elements - Thermoelectric Modules at e絡盟 Hong Kong. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$287.990 3+ HK$246.230 10+ HK$223.570 25+ HK$202.320 100+ HK$193.150 | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ HK$250.330 3+ HK$214.080 10+ HK$194.330 25+ HK$175.770 100+ HK$167.790 | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ HK$462.840 3+ HK$430.490 10+ HK$402.480 25+ HK$385.640 | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$150.760 5+ HK$148.530 10+ HK$145.830 20+ HK$132.320 50+ HK$127.880 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$341.910 5+ HK$336.860 10+ HK$330.750 20+ HK$300.100 | Min: 1 / Mult: 1 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$342.440 3+ HK$318.550 10+ HK$297.710 25+ HK$285.330 | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ HK$1,032.940 | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$282.070 3+ HK$241.250 10+ HK$218.990 25+ HK$198.150 100+ HK$189.140 | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ HK$352.410 3+ HK$301.370 10+ HK$273.640 25+ HK$247.530 100+ HK$236.310 | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$295.310 3+ HK$252.540 10+ HK$229.310 25+ HK$207.380 100+ HK$198.040 | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ HK$280.550 3+ HK$261.010 10+ HK$243.960 25+ HK$233.870 | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$333.960 3+ HK$285.550 10+ HK$259.270 25+ HK$234.620 100+ HK$223.880 | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$294.660 3+ HK$274.140 10+ HK$256.230 25+ HK$245.600 | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$322.110 5+ HK$317.350 10+ HK$311.590 20+ HK$282.710 | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$369.450 5+ HK$363.990 10+ HK$357.390 20+ HK$324.260 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
MULTICOMP PRO | Each | 1+ HK$251.880 3+ HK$215.300 10+ HK$195.540 25+ HK$176.860 100+ HK$168.830 | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$318.770 3+ HK$272.520 10+ HK$247.430 25+ HK$223.880 100+ HK$213.680 | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$251.880 3+ HK$215.300 10+ HK$195.540 25+ HK$176.860 100+ HK$168.830 | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$277.620 3+ HK$258.180 10+ HK$241.350 25+ HK$231.260 | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ HK$216.340 3+ HK$166.930 10+ HK$137.900 25+ HK$125.280 100+ HK$113.300 | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$335.770 5+ HK$330.810 10+ HK$324.810 20+ HK$294.700 | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$180.080 5+ HK$177.420 10+ HK$174.200 20+ HK$158.050 50+ HK$152.750 | Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$464.690 3+ HK$432.220 10+ HK$404.100 25+ HK$387.170 | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$542.310 3+ HK$504.530 10+ HK$471.630 25+ HK$451.980 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$1,750.680 | Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - |