3.8A Peltier Elements - Thermoelectric Modules:
3 Products FoundFind a huge range of 3.8A Peltier Elements - Thermoelectric Modules at e絡盟 Hong Kong. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$987.990 3+ HK$927.520 10+ HK$826.330 | Min: 1 / Mult: 1 | - | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$150.760 5+ HK$148.530 10+ HK$145.830 20+ HK$132.320 50+ HK$127.880 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$281.200 3+ HK$240.380 10+ HK$218.340 25+ HK$197.490 100+ HK$188.490 | Min: 1 / Mult: 1 | 1 Stage | 36W | 3.8A | 14.7V | 30mm | 30mm | 3.3mm | 66°C | - | 100mm, UL-Style 1569, PVC Insulated |