5.6A Peltier Elements - Thermoelectric Modules:
3 Products FoundFind a huge range of 5.6A Peltier Elements - Thermoelectric Modules at e絡盟 Hong Kong. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: European Thermodynamics & Marlow Industries
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ HK$369.450 5+ HK$363.990 10+ HK$357.390 20+ HK$324.260 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$241.670 5+ HK$238.090 10+ HK$233.780 20+ HK$212.110 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$312.380 5+ HK$307.760 10+ HK$302.180 20+ HK$274.170 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated |