Peltier Elements - Thermoelectric Modules:
19 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$500.190 3+ HK$469.470 10+ HK$418.330 | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ HK$542.310 3+ HK$504.530 10+ HK$471.630 25+ HK$451.980 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$271.650 3+ HK$252.760 10+ HK$236.250 25+ HK$226.370 | Min: 1 / Mult: 1 | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ HK$316.800 3+ HK$270.830 10+ HK$245.910 25+ HK$222.490 100+ HK$212.350 | Min: 1 / Mult: 1 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ HK$188.400 3+ HK$161.100 10+ HK$146.210 25+ HK$132.290 100+ HK$126.250 | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$250.150 3+ HK$193.150 10+ HK$159.600 25+ HK$144.840 100+ HK$131.050 | Min: 1 / Mult: 1 | - | 9W | 3.7A | 3.9VDC | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
Each | 1+ HK$327.880 3+ HK$304.980 10+ HK$285.110 25+ HK$273.270 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ HK$427.770 3+ HK$397.920 10+ HK$371.960 25+ HK$356.440 | Min: 1 / Mult: 1 | 1 Stage | 78W | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | |||||
MULTICOMP PRO | Each | 1+ HK$324.890 3+ HK$277.850 10+ HK$252.280 25+ HK$228.210 100+ HK$217.860 | Min: 1 / Mult: 1 | 1 Stage | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$318.200 3+ HK$272.130 10+ HK$246.990 25+ HK$223.470 100+ HK$213.320 | Min: 1 / Mult: 1 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$283.460 3+ HK$242.350 10+ HK$220.010 25+ HK$199.080 100+ HK$190.020 | Min: 1 / Mult: 1 | 1 Stage | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$352.950 3+ HK$301.800 10+ HK$273.960 25+ HK$247.960 100+ HK$236.630 | Min: 1 / Mult: 1 | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$241.050 3+ HK$206.090 10+ HK$187.100 25+ HK$169.300 100+ HK$161.640 | Min: 1 / Mult: 1 | 1 Stage | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$221.140 5+ HK$217.320 10+ HK$212.250 20+ HK$192.940 50+ HK$186.520 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$177.340 5+ HK$174.720 10+ HK$171.550 20+ HK$155.650 50+ HK$150.430 | Min: 1 / Mult: 1 | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$245.050 3+ HK$209.550 10+ HK$190.230 25+ HK$172.110 100+ HK$164.340 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$235.870 3+ HK$201.780 10+ HK$183.110 25+ HK$165.740 100+ HK$158.190 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$292.600 3+ HK$250.150 10+ HK$227.140 25+ HK$205.530 100+ HK$196.190 | Min: 1 / Mult: 1 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$244.180 3+ HK$188.490 10+ HK$155.690 25+ HK$141.360 100+ HK$127.900 | Min: 1 / Mult: 1 | - | 31.9W | 3.2A | 15.4V | 30mm | 30mm | 3.6mm | 67°C | - | - | Red & Black |