Peltier Elements - Thermoelectric Modules:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ HK$177.340 5+ HK$174.720 10+ HK$171.550 20+ HK$155.650 50+ HK$150.430 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$264.770 5+ HK$260.860 10+ HK$256.130 20+ HK$232.390 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated |