Peltier Elements - Thermoelectric Modules:
3 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$196.950 3+ HK$168.400 10+ HK$152.870 25+ HK$138.330 100+ HK$132.030 | Min: 1 / Mult: 1 | 1 Stage | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ HK$323.550 3+ HK$276.640 10+ HK$251.130 25+ HK$227.240 100+ HK$216.930 | Min: 1 / Mult: 1 | 1 Stage | 600mW | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ HK$281.200 3+ HK$240.380 10+ HK$218.340 25+ HK$197.490 100+ HK$188.490 | Min: 1 / Mult: 1 | 1 Stage | 36W | 3.8A | 14.7V | 30mm | 30mm | 3.3mm | 66°C | 100mm, UL-Style 1569, PVC Insulated |