Peltier Elements - Thermoelectric Modules:
9 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ HK$369.450 5+ HK$363.990 10+ HK$357.390 20+ HK$324.260 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
Each | 1+ HK$281.200 3+ HK$240.380 10+ HK$218.340 25+ HK$197.490 100+ HK$188.490 | Min: 1 / Mult: 1 | 1 Stage | 36W | 3.8A | 14.7VDC | 30mm | 30mm | 3.3mm | 66°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$263.730 5+ HK$259.830 10+ HK$255.120 20+ HK$231.480 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$224.770 5+ HK$221.450 10+ HK$217.430 20+ HK$197.280 | Min: 1 / Mult: 1 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$241.670 5+ HK$238.090 10+ HK$233.780 20+ HK$212.110 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$329.100 5+ HK$324.230 10+ HK$318.350 20+ HK$288.850 | Min: 1 / Mult: 1 | 1 Stage | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$242.880 3+ HK$207.700 10+ HK$188.590 25+ HK$170.570 100+ HK$162.750 | Min: 1 / Mult: 1 | - | 75.4W | 8.3A | 15.4V | 30mm | 30mm | 2.7mm | 66°C | - | - | Red & Black | |||||
Each | 1+ HK$312.380 5+ HK$307.760 10+ HK$302.180 20+ HK$274.170 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ HK$367.420 5+ HK$361.990 10+ HK$355.430 20+ HK$322.480 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated |