Peltier Elements - Thermoelectric Modules:
12 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ HK$150.760 5+ HK$148.530 10+ HK$145.830 20+ HK$132.320 50+ HK$127.880 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ HK$175.910 5+ HK$172.750 10+ HK$169.580 20+ HK$169.130 50+ HK$168.680 | Min: 1 / Mult: 1 | - | - | 8.5A | 15.4VDC | - | 40mm | - | 67°C | - | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ HK$132.180 5+ HK$131.010 10+ HK$129.840 20+ HK$128.670 50+ HK$127.500 | Min: 1 / Mult: 1 | - | 21.4W | 2.5A | - | 30mm | - | - | 67°C | - | 150mm, 24 AWG, PVC Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$335.770 5+ HK$330.810 10+ HK$324.810 20+ HK$294.700 | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$348.380 5+ HK$343.230 10+ HK$337.000 20+ HK$305.770 | Min: 1 / Mult: 1 | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$323.550 3+ HK$276.640 10+ HK$251.130 25+ HK$227.240 100+ HK$216.930 | Min: 1 / Mult: 1 | 1 Stage | 600mW | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ HK$311.060 3+ HK$289.350 10+ HK$270.450 25+ HK$259.270 | Min: 1 / Mult: 1 | 1 Stage | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$335.610 5+ HK$330.650 10+ HK$324.650 20+ HK$294.560 | Min: 1 / Mult: 1 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ HK$246.130 3+ HK$190.000 10+ HK$156.890 25+ HK$142.560 100+ HK$128.880 | Min: 1 / Mult: 1 | - | 68.1W | 7A | 15.4VDC | 40mm | 40mm | 3.7mm | 67°C | - | Red & Black | |||||
Each | 1+ HK$244.180 3+ HK$188.490 10+ HK$155.690 25+ HK$141.360 100+ HK$127.900 | Min: 1 / Mult: 1 | - | 31.9W | 3.2A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | - | Red & Black | |||||
Each | 1+ HK$242.660 3+ HK$187.290 10+ HK$154.720 25+ HK$140.390 100+ HK$127.140 | Min: 1 / Mult: 1 | - | 39.8W | 8.5A | 7.8V | 40mm | 20mm | 3.4mm | 67°C | - | Red & Black | |||||
Each | 1+ HK$239.070 3+ HK$184.570 10+ HK$152.540 25+ HK$138.430 100+ HK$125.300 | Min: 1 / Mult: 1 | - | 56.8W | 6A | 15.4VDC | 30mm | 30mm | 2.9mm | 67°C | - | Red & Black |