Peltier Elements - Thermoelectric Modules:
5 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ HK$539.710 3+ HK$502.140 10+ HK$469.350 25+ HK$449.810 | Min: 1 / Mult: 1 | 1 Stage | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ HK$188.400 3+ HK$161.100 10+ HK$146.210 25+ HK$132.290 100+ HK$126.250 | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$283.460 3+ HK$242.350 10+ HK$220.010 25+ HK$199.080 100+ HK$190.020 | Min: 1 / Mult: 1 | 1 Stage | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$235.870 3+ HK$201.780 10+ HK$183.110 25+ HK$165.740 100+ HK$158.190 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ HK$245.050 3+ HK$209.550 10+ HK$190.230 25+ HK$172.110 100+ HK$164.340 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped |