Peltier Elements - Thermoelectric Modules:
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ HK$240.920 5+ HK$234.650 10+ HK$225.990 20+ HK$204.550 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$240.920 5+ HK$234.650 10+ HK$225.990 20+ HK$204.550 | Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ HK$218.570 5+ HK$212.880 10+ HK$205.020 20+ HK$185.570 50+ HK$179.740 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ HK$311.430 5+ HK$303.320 10+ HK$292.130 20+ HK$264.410 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ HK$383.400 5+ HK$373.420 10+ HK$359.650 20+ HK$325.520 | Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ HK$264.730 5+ HK$257.830 10+ HK$248.320 20+ HK$224.760 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |