Peltier Elements - Thermoelectric Modules:

8 Products Found
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1639725

RoHS

Each
1+
HK$250.330
3+
HK$214.080
10+
HK$194.330
25+
HK$175.770
100+
HK$167.790
Min: 1 / Mult: 1
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
HK$251.880
3+
HK$215.300
10+
HK$195.540
25+
HK$176.860
100+
HK$168.830
Min: 1 / Mult: 1
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
HK$251.880
3+
HK$215.300
10+
HK$195.540
25+
HK$176.860
100+
HK$168.830
Min: 1 / Mult: 1
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
HK$277.620
3+
HK$258.180
10+
HK$241.350
25+
HK$231.260
Min: 1 / Mult: 1
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
HK$320.720
3+
HK$298.240
10+
HK$278.820
25+
HK$267.190
Min: 1 / Mult: 1
1 Stage
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+
HK$333.420
3+
HK$285.080
10+
HK$258.860
25+
HK$234.150
100+
HK$223.570
Min: 1 / Mult: 1
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+
HK$324.890
3+
HK$277.850
10+
HK$252.280
25+
HK$228.210
100+
HK$217.860
Min: 1 / Mult: 1
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
1639758

RoHS

MULTICOMP PRO
Each
1+
HK$324.850
3+
HK$302.160
10+
HK$282.500
25+
HK$270.670
Min: 1 / Mult: 1
1 Stage
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY