5.2W Thermoelectric Modules & Assemblies:

2 Products Found
Find a huge range of 5.2W Thermoelectric Modules & Assemblies at e絡盟 Hong Kong. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 20W, 23W & 30W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics & Marlow Industries
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484935

RoHS

Each
1+
HK$690.830
5+
HK$652.730
10+
HK$634.040
1 Stage
5.2W
1.8A
4.4VDC
8.8mm
11mm
2.16mm
64°C
APHC Series
2.1ohm
100mm, UL-Style 1569, Unstripped
1156599

RoHS

Each
1+
HK$778.880
5+
HK$735.930
10+
HK$714.860
1 Stage
5.2W
1.8A
4.4VDC
8.79mm
10.97mm
2.16mm
64°C
NL1025T Series
2.1ohm
50.8mm, 28 AWG, Uninsulated
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY