Peltier Elements - Thermoelectric Modules:
4 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$309.030 3+ HK$264.250 10+ HK$239.970 25+ HK$217.100 100+ HK$207.170 | Min: 1 / Mult: 1 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ HK$250.550 3+ HK$214.290 10+ HK$194.550 25+ HK$175.990 100+ HK$168.010 | Min: 1 / Mult: 1 | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ HK$358.450 3+ HK$306.550 10+ HK$278.280 25+ HK$251.740 100+ HK$240.300 | Min: 1 / Mult: 1 | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ HK$214.290 3+ HK$165.420 10+ HK$136.710 25+ HK$124.090 100+ HK$112.220 | Min: 1 / Mult: 1 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped |