Cylinder Radial, 6.2mm x 2mm Dia Crystals:

13 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4337288

RoHS

Each
1+
HK$2.170
10+
HK$1.900
100+
HK$1.580
500+
HK$1.410
1000+
HK$1.300
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
20ppm
CFS206 Series
-20°C
70°C
1457085

RoHS

Each
5+
HK$1.350
10+
HK$1.160
100+
HK$1.010
500+
HK$0.993
1000+
HK$0.976
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
6pF
20ppm
CFS206
-20°C
70°C
1457084

RoHS

Each
1+
HK$1.580
10+
HK$1.380
100+
HK$1.360
500+
HK$1.330
1000+
HK$1.300
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
20ppm
CFS206
-20°C
70°C
1641085

RoHS

Each
5+
HK$2.500
10+
HK$2.170
100+
HK$2.120
500+
HK$2.060
1000+
HK$1.940
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
6pF
20ppm
MH32768
-40°C
85°C
1641084

RoHS

Each
5+
HK$2.360
10+
HK$2.050
100+
HK$2.000
500+
HK$1.950
1000+
HK$1.830
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
20ppm
MH32768
-40°C
85°C
1652573

RoHS

Each
5+
HK$1.100
10+
HK$0.983
100+
HK$0.858
500+
HK$0.778
1000+
HK$0.746
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
20ppm
R26
-20°C
60°C
4337368

RoHS

CITIZEN FINEDEVICE
Each
1+
HK$1.720
10+
HK$1.510
100+
HK$1.250
500+
HK$1.120
1000+
HK$1.030
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
6pF
20ppm
CFS206 Series
-20°C
70°C
1611703

RoHS

Each
1+
HK$3.960
10+
HK$3.470
25+
HK$3.410
50+
HK$3.340
100+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
40kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
30ppm
CFV206
-20°C
70°C
1457087

RoHS

Each
1+
HK$4.530
10+
HK$3.980
25+
HK$3.920
50+
HK$3.830
100+
HK$3.740
More Pricing...
Min: 1 / Mult: 1
100kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
30ppm
CFV206
-20°C
70°C
1457088

RoHS

Each
1+
HK$4.000
10+
HK$3.520
25+
HK$3.460
50+
HK$3.390
100+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
32kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
30ppm
-
-20°C
70°C
1611704

RoHS

Each
1+
HK$4.770
10+
HK$4.120
25+
HK$3.930
50+
HK$3.740
100+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
60kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
30ppm
CFV206
-20°C
70°C
1457090

RoHS

CITIZEN FINEDEVICE
Each
1+
HK$4.000
10+
HK$3.520
25+
HK$3.460
50+
HK$3.390
100+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
75kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
30ppm
-
-20°C
70°C
1611826

RoHS

Each
5+
HK$1.920
10+
HK$1.680
100+
HK$1.440
500+
HK$1.370
1000+
HK$1.150
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
12.5pF
20ppm
-
-10°C
60°C
1-13 of 13 items
of 1 page(s)