Cylinder Radial, 8.3mm x 3.2mm Dia Crystals:

3 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1611828

RoHS

Each
1+
HK$3.870
10+
HK$2.600
25+
HK$2.520
50+
HK$2.440
100+
HK$2.320
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
12.5pF
20ppm
AB38T
-10°C
60°C
4213187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.390
10+
HK$1.980
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.620
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
12.5pF
15ppm
AB38T Series
-20°C
70°C
4213187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.620
Min: 100 / Mult: 5
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
12.5pF
15ppm
AB38T Series
-20°C
70°C
1-3 of 3 items
of 1 page(s)