Cylinder Radial, 8mm x 3mm Dia Crystals:

9 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9509682

RoHS

Each
5+
HK$1.650
10+
HK$1.440
100+
HK$1.400
500+
HK$1.360
1000+
HK$1.280
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
-
-10°C
60°C
1641087

RoHS

Each
5+
HK$2.550
10+
HK$2.210
100+
HK$2.160
500+
HK$2.100
1000+
HK$1.970
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
MH32768
-40°C
85°C
1007372

RoHS

Each
1+
HK$19.470
10+
HK$16.900
25+
HK$16.630
50+
HK$15.650
100+
HK$14.780
More Pricing...
Min: 1 / Mult: 1
40kHz
Cylinder Radial, 8mm x 3mm Dia
45ppm
12.5pF
60ppm
-
-10°C
70°C
2449410

RoHS

Each
5+
HK$1.980
10+
HK$1.710
100+
HK$1.660
500+
HK$1.530
1000+
HK$1.500
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
15ppm
WATCH Series
-10°C
60°C
4228873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
10+
HK$1.560
100+
HK$1.250
500+
HK$1.110
1000+
HK$1.060
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
15ppm
WATCH-3X8 Series
-40°C
85°C
4228872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$1.980
10+
HK$1.620
100+
HK$1.300
500+
HK$1.200
1000+
HK$1.040
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
WATCH-3X8 Series
-40°C
85°C
4228873RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.250
500+
HK$1.110
1000+
HK$1.060
Min: 100 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
15ppm
WATCH-3X8 Series
-40°C
85°C
4228872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
10+
HK$1.620
100+
HK$1.300
500+
HK$1.200
1000+
HK$1.040
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
WATCH-3X8 Series
-40°C
85°C
1457086

RoHS

Each
5+
HK$1.880
10+
HK$1.660
100+
HK$1.590
500+
HK$1.450
1000+
HK$1.380
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
-
-20°C
70°C
1-9 of 9 items
of 1 page(s)