SMD, 11.1mm x 4.7mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469641

RoHS

Each
1+
HK$6.200
10+
HK$5.410
25+
HK$5.220
50+
HK$5.040
100+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
1611765

RoHS

Each
1+
HK$7.390
10+
HK$5.140
25+
HK$5.060
50+
HK$4.980
100+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.1mm x 4.7mm
50ppm
10pF
30ppm
XT49M
-10°C
70°C
1703594

RoHS

Each
1+
HK$6.200
10+
HK$5.410
25+
HK$5.220
50+
HK$5.040
100+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 11.1mm x 4.7mm
50ppm
10pF
30ppm
XT49M
-10°C
70°C
1469644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.390
25+
HK$4.280
50+
HK$4.160
100+
HK$3.530
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
1611766

RoHS

Each
1+
HK$4.600
50+
HK$3.840
100+
HK$3.210
Min: 1 / Mult: 1
4.096MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
1469644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.530
500+
HK$3.410
Min: 100 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
1-6 of 6 items
of 1 page(s)