SMD, 11.4mm x 4.73mm Crystals:

26 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4716088

RoHS

Each
5+
HK$1.520
10+
HK$1.380
100+
HK$1.130
500+
HK$0.893
1000+
HK$0.874
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716080

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
25MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716071

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
12.288MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716068

RoHS

Each
5+
HK$1.340
10+
HK$1.220
100+
HK$0.988
500+
HK$0.860
1000+
HK$0.785
Min: 5 / Mult: 5
11.0592MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716075

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
18.432MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716067

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
10MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
4716091

RoHS

Each
5+
HK$1.520
10+
HK$1.380
100+
HK$1.130
500+
HK$0.893
1000+
HK$0.874
Min: 5 / Mult: 5
7.3728MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716084

RoHS

Each
5+
HK$1.520
10+
HK$1.380
100+
HK$1.130
500+
HK$0.893
1000+
HK$0.874
Min: 5 / Mult: 5
3.579545MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716076

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716093

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
8MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
4716069

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
12MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716083

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
27MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
4716086

RoHS

Each
5+
HK$1.550
10+
HK$1.400
100+
HK$1.140
500+
HK$0.906
1000+
HK$0.888
Min: 5 / Mult: 5
3.6864MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716092

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
8MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716066

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
10MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716082

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
27MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716078

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
22.1184MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716077

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
4716079

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
24MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716081

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
26MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716074

RoHS

Each
5+
HK$1.380
10+
HK$1.270
100+
HK$1.020
500+
HK$0.890
1000+
HK$0.812
Min: 5 / Mult: 5
16MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716090

RoHS

Each
5+
HK$1.480
10+
HK$1.330
100+
HK$1.090
500+
HK$0.863
1000+
HK$0.846
Min: 5 / Mult: 5
6MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716087

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
30MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716072

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
14.7456MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
-20°C
70°C
4716070

RoHS

Each
5+
HK$1.400
10+
HK$1.280
100+
HK$1.040
500+
HK$0.903
1000+
HK$0.824
Min: 5 / Mult: 5
12MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
-20°C
70°C
1-25 of 26 items
of 2 page(s)