SMD, 11.4mm x 4.7mm Crystals:

91 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1667016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.840
10+
HK$3.840
25+
HK$3.570
50+
HK$3.210
100+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
2395958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.660
10+
HK$1.570
100+
HK$1.240
500+
HK$1.110
1000+
HK$1.030
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
MCRSD
-20°C
70°C
1667012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.320
10+
HK$3.170
100+
HK$2.440
500+
HK$2.170
1000+
HK$2.030
Min: 5 / Mult: 5
8MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
1701115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.660
10+
HK$1.570
100+
HK$1.240
500+
HK$1.110
1000+
HK$1.030
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
TUK SGACK902S Keystone Coupler
-20°C
70°C
2467744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.280
10+
HK$2.700
50+
HK$2.570
200+
HK$2.360
500+
HK$2.270
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
1885210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.190
100+
HK$1.900
500+
HK$1.830
1000+
HK$1.470
Min: 1 / Mult: 1
-
SMD, 11.4mm x 4.7mm
30ppm
-
30ppm
-
-
-
2395957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.770
10+
HK$1.670
100+
HK$1.330
500+
HK$1.180
1000+
HK$1.100
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
-
-20°C
70°C
1885238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.640
100+
HK$2.310
500+
HK$2.220
1000+
HK$1.550
Min: 1 / Mult: 1
-
SMD, 11.4mm x 4.7mm
30ppm
-
30ppm
ABLS2 Series
-
85°C
2467728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.700
10+
HK$2.240
50+
HK$2.130
200+
HK$1.950
500+
HK$1.870
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2467733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.020
10+
HK$2.570
50+
HK$2.430
200+
HK$2.230
500+
HK$2.150
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2467742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.470
50+
HK$2.230
200+
HK$2.050
500+
HK$2.010
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2849399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.630
50+
HK$2.450
200+
HK$2.270
500+
HK$1.950
Min: 1 / Mult: 1
8.192MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
3573093

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$2.590
3000+
HK$2.450
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS3 Series
-40°C
85°C
1871557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
10+
HK$2.510
100+
HK$2.180
500+
HK$2.100
1000+
HK$1.470
Min: 1 / Mult: 1
-
SMD, 11.4mm x 4.7mm
30ppm
-
30ppm
-
-
85°C
2849403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.470
50+
HK$3.190
200+
HK$3.060
500+
HK$2.830
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG
-40°C
85°C
1667016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.130
500+
HK$2.670
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
2467731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.800
10+
HK$2.310
50+
HK$2.020
200+
HK$2.010
500+
HK$2.000
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2467743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
10+
HK$2.130
50+
HK$2.040
200+
HK$1.840
500+
HK$1.710
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2849402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
10+
HK$3.620
50+
HK$3.120
200+
HK$2.870
500+
HK$2.760
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG
-40°C
85°C
2467732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.310
50+
HK$2.100
200+
HK$2.010
500+
HK$1.830
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2849401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.350
50+
HK$3.210
200+
HK$2.910
500+
HK$2.790
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG
-40°C
85°C
2467726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
10+
HK$2.500
50+
HK$2.320
200+
HK$2.080
500+
HK$1.940
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2467749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$3.930
50+
HK$3.240
200+
HK$3.000
500+
HK$2.930
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS3
-40°C
85°C
3819906

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.650
3000+
HK$1.420
Min: 1000 / Mult: 1000
18.432MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
1885223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$2.040
100+
HK$1.950
250+
HK$1.860
500+
HK$1.770
More Pricing...
Min: 1 / Mult: 1
-
SMD, 11.4mm x 4.7mm
30ppm
-
30ppm
-
-
85°C
1-25 of 91 items
of 4 page(s)