SMD, 12.4mm x 4.5mm Crystals:

58 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1640907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.130
10+
HK$3.610
25+
HK$3.600
50+
HK$3.410
100+
HK$3.210
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.210
500+
HK$2.970
Min: 100 / Mult: 1
25MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
2509254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.150
500+
HK$2.840
Min: 100 / Mult: 1
24.576MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
2509254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.970
5+
HK$4.910
10+
HK$4.100
20+
HK$3.650
40+
HK$3.320
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
1640891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$3.450
25+
HK$3.360
50+
HK$3.260
100+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.040
10+
HK$3.530
25+
HK$3.520
50+
HK$3.340
100+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640885

RoHS

Each
1+
HK$4.230
10+
HK$3.690
25+
HK$3.680
50+
HK$3.490
100+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.180
10+
HK$3.650
25+
HK$3.640
50+
HK$3.450
100+
HK$3.250
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$3.450
25+
HK$3.360
50+
HK$3.260
100+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640908

RoHS

Each
1+
HK$3.810
10+
HK$3.330
25+
HK$3.240
50+
HK$3.150
100+
HK$2.970
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.020
10+
HK$3.510
25+
HK$3.420
50+
HK$3.320
100+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640899

RoHS

Each
1+
HK$3.930
10+
HK$3.430
25+
HK$3.340
50+
HK$3.240
100+
HK$3.050
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640893

RoHS

Each
1+
HK$4.020
10+
HK$3.510
25+
HK$3.420
50+
HK$3.320
100+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640888

RoHS

Each
1+
HK$3.790
10+
HK$3.310
25+
HK$3.220
50+
HK$3.130
100+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.270
10+
HK$4.610
25+
HK$4.600
50+
HK$4.350
100+
HK$4.100
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.310
25+
HK$3.220
50+
HK$3.130
100+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.070
500+
HK$2.840
Min: 100 / Mult: 1
8MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.140
500+
HK$2.910
Min: 100 / Mult: 1
11.0592MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.130
500+
HK$2.890
Min: 100 / Mult: 1
12MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640901

RoHS

Each
1+
HK$4.000
10+
HK$3.490
25+
HK$3.400
50+
HK$3.300
100+
HK$3.110
More Pricing...
Min: 1 / Mult: 1
16.384MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$3.450
25+
HK$3.360
50+
HK$3.260
100+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
2509236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.250
500+
HK$3.000
Min: 100 / Mult: 1
4.9152MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
1640903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.070
500+
HK$2.840
Min: 100 / Mult: 1
18.432MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640887

RoHS

Each
1+
HK$4.180
10+
HK$3.650
25+
HK$3.640
50+
HK$3.450
100+
HK$3.250
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1640883

RoHS

Each
1+
HK$4.410
10+
HK$3.850
25+
HK$3.840
50+
HK$3.640
100+
HK$3.430
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1-25 of 58 items
of 3 page(s)