SMD, 12.5mm x 4.6mm Crystals:

92 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2508493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.660
10+
HK$2.360
25+
HK$2.340
50+
HK$2.320
100+
HK$2.210
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
500+
HK$2.100
Min: 100 / Mult: 1
24MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.590
10+
HK$2.300
25+
HK$2.280
50+
HK$2.260
100+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.300
500+
HK$8.620
Min: 100 / Mult: 1
16MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
10+
HK$8.970
25+
HK$8.760
50+
HK$8.540
100+
HK$8.010
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.960
10+
HK$8.630
25+
HK$8.430
50+
HK$8.220
100+
HK$7.710
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.140
500+
HK$2.040
Min: 100 / Mult: 1
16MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.710
500+
HK$7.150
Min: 100 / Mult: 1
8MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.140
500+
HK$7.550
Min: 100 / Mult: 1
11.0592MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.710
500+
HK$7.150
Min: 100 / Mult: 1
12MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.260
500+
HK$2.150
Min: 100 / Mult: 1
32MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.960
10+
HK$8.630
25+
HK$8.430
50+
HK$8.220
100+
HK$7.710
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.030
500+
HK$1.950
Min: 100 / Mult: 1
12MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.000
500+
HK$1.900
Min: 100 / Mult: 1
8MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.420
10+
HK$2.150
25+
HK$2.130
50+
HK$2.110
100+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.730
10+
HK$2.430
25+
HK$2.410
50+
HK$2.380
100+
HK$2.260
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.470
10+
HK$2.170
25+
HK$2.160
50+
HK$2.150
100+
HK$2.030
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.560
5+
HK$2.940
10+
HK$2.450
20+
HK$2.190
40+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
9.8304MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.590
10+
HK$2.300
25+
HK$2.280
50+
HK$2.260
100+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.610
10+
HK$2.320
25+
HK$2.300
50+
HK$2.280
100+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.520
10+
HK$9.110
25+
HK$8.890
50+
HK$8.670
100+
HK$8.140
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.140
500+
HK$2.040
Min: 100 / Mult: 1
25MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.020
10+
HK$10.410
25+
HK$10.160
50+
HK$9.910
100+
HK$9.300
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2508483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$2.060
Min: 100 / Mult: 1
11.0592MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.890
500+
HK$1.700
Min: 100 / Mult: 1
9.8304MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
1-25 of 92 items
of 4 page(s)