SMD, 13.2mm x 4.8mm Crystals:

32 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4059134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.600
250+
HK$2.480
500+
HK$2.360
1000+
HK$2.220
5000+
HK$1.970
More Pricing...
Min: 100 / Mult: 1
5MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
4059134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.420
50+
HK$2.710
100+
HK$2.600
250+
HK$2.480
500+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
5MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
4072527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.800
10+
HK$2.730
25+
HK$2.650
50+
HK$2.580
100+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4072555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
10+
HK$3.640
25+
HK$3.570
50+
HK$3.490
100+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.000
500+
HK$4.660
Min: 100 / Mult: 1
16MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
4072527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.500
500+
HK$2.420
Min: 100 / Mult: 1
20MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4072630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.240
25+
HK$3.130
50+
HK$3.010
100+
HK$2.890
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.590
25+
HK$2.540
50+
HK$2.490
100+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 13.2mm x 4.8mm
50ppm
18pF
20ppm
CSM-7X Series
-40°C
125°C
4059214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.530
500+
HK$2.420
Min: 100 / Mult: 1
7.68MHz
SMD, 13.2mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
4072624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
10+
HK$2.400
25+
HK$2.380
50+
HK$2.360
100+
HK$2.320
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4072658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
10+
HK$3.610
25+
HK$3.540
50+
HK$3.470
100+
HK$3.150
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
500+
HK$2.320
Min: 100 / Mult: 1
12MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.190
25+
HK$2.160
50+
HK$2.120
100+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 13.2mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
4059188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
10+
HK$3.180
25+
HK$3.120
50+
HK$3.050
100+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 13.2mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
4059214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
10+
HK$2.730
25+
HK$2.690
50+
HK$2.640
100+
HK$2.530
More Pricing...
Min: 1 / Mult: 1
7.68MHz
SMD, 13.2mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-10°C
70°C
4072658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.150
500+
HK$3.010
Min: 100 / Mult: 1
24MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4072624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.320
500+
HK$2.300
Min: 100 / Mult: 1
3.6864MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.660
25+
HK$2.600
50+
HK$2.540
100+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.080
500+
HK$1.990
Min: 100 / Mult: 1
6MHz
SMD, 13.2mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
4072555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.070
500+
HK$3.030
Min: 100 / Mult: 1
7.3728MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
10+
HK$2.590
25+
HK$2.540
50+
HK$2.480
100+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.330
10+
HK$7.290
25+
HK$6.040
50+
HK$5.410
100+
HK$5.000
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
4059183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.250
500+
HK$2.150
Min: 100 / Mult: 1
4MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
4059180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.440
500+
HK$2.380
Min: 100 / Mult: 1
8MHz
SMD, 13.2mm x 4.8mm
50ppm
18pF
20ppm
CSM-7X Series
-40°C
125°C
4059194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
500+
HK$2.320
Min: 100 / Mult: 1
8MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDN Series
-40°C
85°C
1-25 of 32 items
of 2 page(s)